
DA9062-52AMC | |
|---|---|
DigiKey Part Number | 1564-DA9062-52AMCCT-ND - Cut Tape (CT) 1564-DA9062-52AMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA9062-52AMC |
Description | STANDARD OTP FOR RZG2UL AND RZFI |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.07000 | kr.27.07 |
| 10 | kr.20.49200 | kr.204.92 |
| 25 | kr.18.85280 | kr.471.32 |
| 100 | kr.17.04790 | kr.1,704.79 |
| 250 | kr.16.18740 | kr.4,046.85 |
| 500 | kr.15.66862 | kr.7,834.31 |
| 1.000 | kr.15.24161 | kr.15,241.61 |
| 2.500 | kr.14.79088 | kr.36,977.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.06000 | kr.29.06 |
| 10 | kr.26.11900 | kr.261.19 |
| 25 | kr.24.69360 | kr.617.34 |
| 100 | kr.21.40230 | kr.2,140.23 |
| 250 | kr.20.30440 | kr.5,076.10 |
| 500 | kr.18.21914 | kr.9,109.57 |
| 1.000 | kr.15.36551 | kr.15,365.51 |
| 2.500 | kr.14.59723 | kr.36,493.07 |
| Unit Price without VAT: | kr.27.07000 |
|---|---|
| Unit Price with VAT: | kr.33.83750 |

