cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732520161

DigiKey Part Number
900-0732520161-ND
Manufacturer
Manufacturer Product Number
0732520161
Description
2.92MM JACK,PCB,COMPRESSION W/SL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket
Datasheet
 Datasheet
EDA/CAD Models
0732520161 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
-
Shield Termination
-
Impedance
-
Mounting Type
-
Mounting Feature
-
Cable Group
-
Fastening Type
-
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
80kr.243.52875kr.19,482.30
Manufacturers Standard Package
Unit Price without VAT:kr.243.52875
Unit Price with VAT:kr.304.41094