


| 0732513483 | |
|---|---|
| DigiKey Part Number | 0732513483-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0732513483 | 
| Description | CONN SMA JACK STR 50 OHM SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount Compression | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0732513483 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Compression | |
| Shield Termination | Screw | |
| Impedance | 50 Ohms | |
| Mounting Type | Surface Mount | |
| Mounting Feature | Flange | |
| Cable Group | - | |
| Fastening Type | Threaded | |
| Frequency - Max | 27 GHz | |
| Number of Ports | 1 | |
| Features | EMI/RFI Gasket | |
| Housing Color | Silver | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | 3 pcs - 1 Connector, 2 Screws | |
| Body Material | Stainless Steel | |
| Body Finish | - | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 500 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 | kr.120.83000 | kr.724.98 | 
| Unit Price without VAT: | kr.120.83000 | 
|---|---|
| Unit Price with VAT: | kr.151.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark