0732511144 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.27.03590
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.828
Unit Price: kr.20.32000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1.301
Unit Price: kr.42.83000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2.697
Unit Price: kr.59.28000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 1.231
Unit Price: kr.52.70000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.36.52080
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 74
Unit Price: kr.96.04000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.42.38644
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.39.30088
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 92
Unit Price: kr.35.67000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 96
Unit Price: kr.41.28000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732511144

DigiKey Part Number
900-0732511144-ND
Manufacturer
Manufacturer Product Number
0732511144
Description
SMA JACK, SMT, END LAUNCH, 50 OH
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.