0731570000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731570000

DigiKey Part Number
23-0731570000-ND
Manufacturer
Manufacturer Product Number
0731570000
Description
1.85MM JACK,PCB,50 OHM,COMPRESSI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.85mm Connector Receptacle, Male Pin 50 Ohms Panel Mount; Surface Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
65 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 2 Screws
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Voltage Rating
170 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.387.71000kr.775.42
Unit Price without VAT:kr.387.71000
Unit Price with VAT:kr.484.63750