Image for 0733580761 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733580761

DigiKey Part Number
900-0733580761-ND
Manufacturer
Manufacturer Product Number
0733580761
Description
SSMCX GANGED,R/A,PCB,TH,GANG OF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SSMCX Connector Jack, Male Pin 50 Ohms Through Hole, Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Number of Ports
4
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.080kr.175.80906kr.189,873.78
Unit Price without VAT:kr.175.80906
Unit Price with VAT:kr.219.76133