Image for 0731010180 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731010180

DigiKey Part Number
900-0731010180-ND
Manufacturer
Manufacturer Product Number
0731010180
Description
50 OHMS BNC TEE ADAPTER
Customer Reference
Detailed Description
Adapter Coaxial Connector To
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
-
Conversion Type
-
Adapter Series
-
Center Gender
-
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Impedance
-
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.