



0730993009 | |
|---|---|
DigiKey Part Number | WM11947-ND |
Manufacturer | |
Manufacturer Product Number | 0730993009 |
Description | CONN SELF MATING 9POS CRIMP GOLD |
Customer Reference | |
Detailed Description | 9 Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0730993009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Contact Type | Non-Gendered | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |

