5 Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector Crimp Gold
0730993005
0730993005

0730993005

DigiKey Part Number
WM11943-ND
Manufacturer
Manufacturer Product Number
0730993005
Description
CONN SELF MATING 5POS CRIMP GOLD
Customer Reference
Detailed Description
5 Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
0730993005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Contact Type
Non-Gendered
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.