0717416001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 231
Unit Price: kr.71.07000
Datasheet
Image for 0717416001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717416001

DigiKey Part Number
0717416001-ND
Manufacturer
Manufacturer Product Number
0717416001
Description
CONN PLUG 84POS SMD
Customer Reference
Detailed Description
84 Position Connector Plug, Center Strip Contacts Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
84
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes