0717182000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717182000

DigiKey Part Number
WM4189-ND
Manufacturer
Manufacturer Product Number
0717182000
Description
CONN D-TYPE RCPT 200POS R/A SLDR
Customer Reference
Detailed Description
200 Position D-Type, Board to Board, Matrix Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
0717182000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Board Lock, Ground Strap, Shielded
Voltage Rating
40V
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Wire Gauge
-
Contact Material
Beryllium Copper
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.