0716607640 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.59.54000
Datasheet
Image for 0716607640 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0716607640

DigiKey Part Number
0716607640-ND
Manufacturer
Manufacturer Product Number
0716607640
Description
CONN RCPT 40POS VERT GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0716607640 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
40
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.386" (9.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes