71439-0464
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71439-0464
0714390464
0714390464

0714390464

DigiKey Part Number
WM17224TR-ND - Tape & Reel (TR)
WM17224CT-ND - Cut Tape (CT)
WM17224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0714390464
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0714390464 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
64
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8mm, 9mm, 10mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.41000kr.45.41
10kr.38.58400kr.385.84
25kr.36.16400kr.904.10
50kr.34.43660kr.1,721.83
100kr.32.79310kr.3,279.31
250kr.31.53484kr.7,883.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.26.13053kr.14,371.79
1.100kr.24.88455kr.27,373.01
1.650kr.24.18359kr.39,902.92
Manufacturers Standard Package
Unit Price without VAT:kr.45.41000
Unit Price with VAT:kr.56.76250