Hand Crimper Tool Modular - RJ45 (8p8c)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Modular - RJ45 (8p8c)
Molex - Quality Handtool Crimps

0690081104

DigiKey Part Number
WM7990-ND
Manufacturer
Manufacturer Product Number
0690081104
Description
TOOL HAND CRIMPER MODULAR SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Modular - RJ45 (8p8c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,718.27000kr.4,718.27
5kr.4,373.82800kr.21,869.14
10kr.4,233.50600kr.42,335.06
Manufacturers Standard Package
Unit Price without VAT:kr.4,718.27000
Unit Price with VAT:kr.5,897.83750

Other Suppliers on DigiKey

1In Stock
Ships from WEC