0687670200 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CNC Tech
In Stock: 1
Unit Price: kr.1,339.00000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 21
Unit Price: kr.2,694.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: kr.7,326.00000
Datasheet

Parametric Equivalent


TPI (Test Products Int)
In Stock: 0
Unit Price: kr.2,958.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.5,893.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.6,687.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.12,363.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.2,643.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.15,368.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.11,007.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: kr.11,517.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.27,090.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.2,876.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.4,054.00000
Datasheet
08876898xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687670200

DigiKey Part Number
WM25457-ND
Manufacturer
Manufacturer Product Number
0687670200
Description
CABLE M-M HDMI-A 2M SHLD
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes