Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687670028

DigiKey Part Number
0687670028-ND
Manufacturer
Manufacturer Product Number
0687670028
Description
CBL DVI-D SGL M TO HDMI-A M 1M
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
1st Connector Type
DVI-D Single Link, Male
2nd Connector Type
HDMI-A Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CBL DVI-D SGL M TO HDMI-A M 2M
In-Stock: 0
Unit Price: kr.72.68245
CBL DVI-D SGL M TO HDMI-A M 3M
In-Stock: 0
Unit Price: kr.83.57620
CBL DVI-D SGL M TO HDMI-A M 5M
In-Stock: 0
Unit Price: kr.99.68108