0685610014 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 1.615
Unit Price: kr.34.08000
Datasheet
7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685610014

DigiKey Part Number
WM19027-ND
Manufacturer
Manufacturer Product Number
0685610014
Description
CABLE SATA F-F 500MM
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
External
Length
1.64' (500.00mm)
Color
Red
Shielding
Shielded
Wire Gauge
26 AWG
Current - Max/Contact
1.5 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CBL ASSY SER ATA-IDT PWR 0.5"
In-Stock: 0
Unit Price:
CABLE SATA F-F 1M
In-Stock: 0
Unit Price:
CABLE SATA F-F 1M
In-Stock: 0
Unit Price:
CABLE SATA F-F 500MM
In-Stock: 0
Unit Price: