0672982091 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 977
Unit Price: kr.9.84000
Datasheet
USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0672982091

DigiKey Part Number
0672982091-ND
Manufacturer
Manufacturer Product Number
0672982091
Description
CONN RCPT TYPEA STACKED 8P TH RA
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0672982091 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
-
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
2
Current Rating (Amps)
1.5A
Voltage - Rated
30VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass, Steel (SUS 304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes