0670689110 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 41.496
Unit Price: kr.3.79000
Datasheet
Image for 0670689110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0670689110

DigiKey Part Number
0670689110-ND
Manufacturer
Manufacturer Product Number
0670689110
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0670689110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes