Connector Header Board Edge, Through Hole, Right Angle 32 position 0.146" (3.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0643340500

DigiKey Part Number
900-0643340500-ND
Manufacturer
Manufacturer Product Number
0643340500
Description
CMC HDR ASSY 32CKT. BLUE 90DEG R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Board Edge, Through Hole, Right Angle 32 position 0.146" (3.70mm)
Datasheet
 Datasheet
EDA/CAD Models
0643340500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.980" (24.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Board Lock, Mounting Flange
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
12A
Voltage Rating
14VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.90000kr.47.90
Unit Price without VAT:kr.47.90000
Unit Price with VAT:kr.59.87500