

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - mm² | 0.50 ~ 1.50mm² | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25,903.90000 | kr.25,903.90 |
| Unit Price without VAT: | kr.25,903.90000 |
|---|---|
| Unit Price with VAT: | kr.32,379.87500 |


