Hand Crimper Tool Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638281500

DigiKey Part Number
900-0638281500-ND
Manufacturer
Manufacturer Product Number
0638281500
Description
TOOL HAND CRIMPER 22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Contacts
Wire Gauge or Range - AWG
22 AWG
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,876.97000kr.2,876.97
5kr.2,666.80400kr.13,334.02
10kr.2,581.21400kr.25,812.14
25kr.2,472.34800kr.61,808.70
Manufacturers Standard Package
Unit Price without VAT:kr.2,876.97000
Unit Price with VAT:kr.3,596.21250

Other Suppliers on DigiKey

2In Stock
Ships from WEC