

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,288.00000 | kr.3,288.00 |
5 | kr.3,047.83400 | kr.15,239.17 |
10 | kr.2,950.02900 | kr.29,500.29 |
Unit Price without VAT: | kr.3,288.00000 |
---|---|
Unit Price with VAT: | kr.4,110.00000 |