256 PBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1D13513B01B100

DigiKey Part Number
S1D13513B01B100-ND
Manufacturer
Manufacturer Product Number
S1D13513B01B100
Description
IC GRAPHIC LCD CTRLR 256-PBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Controller IC I2C, Serial 256-PBGA (17x17) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPSON
Series
-
Packaging
Tray
Part Status
Active
Function
Controller
Applications
Video Display
Standards
-
Control Interface
I2C, Serial
Voltage - Supply
1.8V ~ 3.3V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
256-LBGA
Supplier Device Package
256-PBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 959
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.143.17000kr.143.17
10kr.114.68200kr.1,146.82
84kr.100.55929kr.8,446.98
168kr.97.50512kr.16,380.86
252kr.95.97611kr.24,185.98
504kr.93.73282kr.47,241.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.143.17000
Unit Price with VAT:kr.178.96250