
0636000475 | |
|---|---|
DigiKey Part Number | 0636000475-ND |
Manufacturer | |
Manufacturer Product Number | 0636000475 |
Description | TEST PROBE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | - | |
Connection Type | - | |
Length - Tip | - | |
Length - Overall | - | |
Color | - | |
Voltage Rating | - | |
Ratings | - | |
Quantity | - | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.55.21400 | kr.2,760.70 |
| Unit Price without VAT: | kr.55.21400 |
|---|---|
| Unit Price with VAT: | kr.69.01750 |

