Molex Crimping Tool Demo -- Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps
Molex Premium Hand Tools

0621009900

DigiKey Part Number
0621009900-ND
Manufacturer
Manufacturer Product Number
0621009900
Description
TOOL HAND CRIMPER 26-28AWG SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular IDC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular IDC Connectors
Wire Gauge or Range - AWG
26-28 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2kr.4,566.68000kr.9,133.36
Manufacturers Standard Package
Unit Price without VAT:kr.4,566.68000
Unit Price with VAT:kr.5,708.35000