
0586870020 | |
|---|---|
DigiKey Part Number | 0586870020-ND |
Manufacturer | |
Manufacturer Product Number | 0586870020 |
Description | FRAME PANEL MOUNTING TYPE B |
Customer Reference | |
Detailed Description | Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size |
Datasheet | Datasheet |
EDA/CAD Models | 0586870020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Gender | Female/Male | |
Size | - | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Aluminum Alloy | |
Color | - | |
Operating Temperature | -55°C ~ 125°C | |
Includes | - | |
Base Product Number |


