0562658000 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Molex
In Stock: 40.331
Unit Price: kr.0.96000
Datasheet
Image for 0562658000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0562658000

DigiKey Part Number
0562658000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0562658000
Description
CONN PIN 18-20AWG CRIMP TIN
Customer Reference
Detailed Description
Pin Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0562658000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes