
0561618081 | |
|---|---|
DigiKey Part Number | WM8742TR-ND - Tape & Reel (TR) WM8742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561618081 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0561618081 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.23000 | kr.4.23 |
| 10 | kr.3.59000 | kr.35.90 |
| 25 | kr.3.36400 | kr.84.10 |
| 50 | kr.3.20240 | kr.160.12 |
| 100 | kr.3.04920 | kr.304.92 |
| 250 | kr.2.85808 | kr.714.52 |
| 500 | kr.2.72142 | kr.1,360.71 |
| 1.000 | kr.2.59137 | kr.2,591.37 |
| 2.500 | kr.2.42913 | kr.6,072.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.2.49832 | kr.29,979.84 |
| 24.000 | kr.2.37919 | kr.57,100.56 |
| Unit Price without VAT: | kr.4.23000 |
|---|---|
| Unit Price with VAT: | kr.5.28750 |






















