
0561349001 | |
|---|---|
DigiKey Part Number | 900-0561349001TR-ND - Tape & Reel (TR) 900-0561349001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0561349001 |
Description | 2.0 WTB CONN CRIMP REC AWG#22-#2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0561349001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.49000 | kr.4.90 |
| 25 | kr.0.45920 | kr.11.48 |
| 50 | kr.0.43740 | kr.21.87 |
| 100 | kr.0.41600 | kr.41.60 |
| 250 | kr.0.38984 | kr.97.46 |
| 500 | kr.0.37126 | kr.185.63 |
| 1.000 | kr.0.35346 | kr.353.46 |
| 2.500 | kr.0.33127 | kr.828.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.30169 | kr.2,715.21 |
| 18.000 | kr.0.28728 | kr.5,171.04 |
| 27.000 | kr.0.27917 | kr.7,537.59 |
| 45.000 | kr.0.26929 | kr.12,118.05 |
| 63.000 | kr.0.26297 | kr.16,567.11 |
| 90.000 | kr.0.25644 | kr.23,079.60 |
| 225.000 | kr.0.24040 | kr.54,090.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |











