26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
559092674
559092674

0559092674

DigiKey Part Number
WM8771TR-ND - Tape & Reel (TR)
WM8771CT-ND - Cut Tape (CT)
WM8771DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0559092674
Description
CONN PLUG 26POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0559092674 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
26
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.50000kr.15.50
10kr.13.17500kr.131.75
25kr.12.35080kr.308.77
50kr.11.76040kr.588.02
100kr.11.19850kr.1,119.85
250kr.10.49684kr.2,624.21
500kr.9.99556kr.4,997.78
1.000kr.9.73952kr.9,739.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.40090kr.21,002.25
5.000kr.8.00031kr.40,001.55
Manufacturers Standard Package
Unit Price without VAT:kr.15.50000
Unit Price with VAT:kr.19.37500