80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0559090840

DigiKey Part Number
900-0559090840TR-ND - Tape & Reel (TR)
900-0559090840CT-ND - Cut Tape (CT)
900-0559090840DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0559090840
Description
0.4 BTB PLG ASSY J-BEND 80CKTEMB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0559090840 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.43000kr.17.43
10kr.14.79500kr.147.95
25kr.13.86560kr.346.64
50kr.13.20200kr.660.10
100kr.12.57130kr.1,257.13
250kr.11.78412kr.2,946.03
500kr.11.22150kr.5,610.75
1.000kr.10.68608kr.10,686.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.8.96240kr.89,624.00
Unit Price without VAT:kr.17.43000
Unit Price with VAT:kr.21.78750