



0557634070 | |
|---|---|
DigiKey Part Number | WM3449TR-ND - Tape & Reel (TR) WM3449CT-ND - Cut Tape (CT) 900-0557634070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0557634070 |
Description | CONN HEADER SMD 40POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0557634070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.398" (10.11mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 14.15mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.96000 | kr.60.96 |
| 10 | kr.51.78700 | kr.517.87 |
| 25 | kr.48.53880 | kr.1,213.47 |
| 50 | kr.46.22140 | kr.2,311.07 |
| 100 | kr.44.01530 | kr.4,401.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.36.66047 | kr.10,998.14 |
| 600 | kr.34.91210 | kr.20,947.26 |
| 900 | kr.33.92848 | kr.30,535.63 |
| 1.500 | kr.32.72903 | kr.49,093.55 |
| Unit Price without VAT: | kr.60.96000 |
|---|---|
| Unit Price with VAT: | kr.76.20000 |


