55650-0388-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
55650-0388-C
Mezzanine SlimStack

0556500388

DigiKey Part Number
23-0556500388TR-ND - Tape & Reel (TR)
23-0556500388CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0556500388
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0556500388 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2mm
Height Above Board
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.88000kr.15.88
10kr.13.46600kr.134.66
25kr.12.62320kr.315.58
50kr.12.01940kr.600.97
100kr.11.44450kr.1,144.45
250kr.10.72792kr.2,681.98
500kr.10.21582kr.5,107.91
1.000kr.9.95536kr.9,955.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.26354kr.15,658.85
5.000kr.5.96483kr.29,824.15
7.500kr.5.79677kr.43,475.78
Manufacturers Standard Package
Unit Price without VAT:kr.15.88000
Unit Price with VAT:kr.19.85000