16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0555600168
0555600168

0555600168

DigiKey Part Number
WM9216TR-ND - Tape & Reel (TR)
WM9216CT-ND - Cut Tape (CT)
WM9216DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0555600168
Description
CONN PLUG 16POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0555600168 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
16
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.5.59400kr.55.94
25kr.5.24160kr.131.04
50kr.4.99100kr.249.55
100kr.4.75240kr.475.24
250kr.4.45444kr.1,113.61
500kr.4.24174kr.2,120.87
1.000kr.4.03920kr.4,039.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.20574kr.8,411.48
4.000kr.4.00507kr.16,020.28
6.000kr.3.89220kr.23,353.20
10.000kr.3.75454kr.37,545.40
14.000kr.3.66656kr.51,331.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000