Image for 0554560569 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0554560569

DigiKey Part Number
0554560569-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0554560569
Description
CONN HEADER SMD R/A 5POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0554560569 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.110" (2.79mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.177" (4.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.