0553595078 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1.111
Unit Price: kr.60.80000
Datasheet
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
0553595078
0553595078

0553595078

DigiKey Part Number
WM19016TR-ND - Tape & Reel (TR)
WM19016CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0553595078
Description
CONN COMPACT FLASH CARD R/A SMD
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0553595078 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Card Type
CompactFlash® - Type I, II
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Card Guide
Height Above Board
0.236" (6.00mm)
Mounting Feature
Reverse - Bottom
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes