0550911679 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 847
Unit Price: kr.78.00000
Datasheet
SlimStack 0.635mm Floating Board-to-Board Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0550911679

DigiKey Part Number
0550911679-ND
Manufacturer
Manufacturer Product Number
0550911679
Description
CONN PLUG 160POS SMD GOLD
Customer Reference
Detailed Description
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
EDA/CAD Models
0550911679 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
160
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
6mm, 12mm
Height Above Board
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes