


0550911474 | |
|---|---|
DigiKey Part Number | WM8781TR-ND - Tape & Reel (TR) WM8781CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0550911474 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550911474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 140 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.88.35000 | kr.88.35 |
| 10 | kr.75.06400 | kr.750.64 |
| 25 | kr.70.36240 | kr.1,759.06 |
| 50 | kr.67.00320 | kr.3,350.16 |
| 100 | kr.65.32490 | kr.6,532.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.52.96812 | kr.105,936.24 |
| Unit Price without VAT: | kr.88.35000 |
|---|---|
| Unit Price with VAT: | kr.110.43750 |




