




0550911074 | |
|---|---|
DigiKey Part Number | WM3784TR-ND - Tape & Reel (TR) WM3784CT-ND - Cut Tape (CT) WM3784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550911074 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550911074 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 12mm |
Number of Positions 100 | Height Above Board 0.197" (5.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.38.09100 | kr.380.91 |
| 25 | kr.35.70440 | kr.892.61 |
| 50 | kr.33.99880 | kr.1,699.94 |
| 100 | kr.32.37580 | kr.3,237.58 |
| 250 | kr.31.14664 | kr.7,786.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.70025 | kr.30,700.25 |
| 2.000 | kr.29.23682 | kr.58,473.64 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |





