




0550910974 | |
|---|---|
DigiKey Part Number | WM8783TR-ND - Tape & Reel (TR) WM8783CT-ND - Cut Tape (CT) WM8783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910974 |
Description | CONN PLUG 90POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910974 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 90 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.57000 | kr.51.57 |
| 10 | kr.43.80100 | kr.438.01 |
| 25 | kr.41.05440 | kr.1,026.36 |
| 50 | kr.39.09440 | kr.1,954.72 |
| 100 | kr.37.22780 | kr.3,722.78 |
| 250 | kr.36.23844 | kr.9,059.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.35.30199 | kr.35,301.99 |
| Unit Price without VAT: | kr.51.57000 |
|---|---|
| Unit Price with VAT: | kr.64.46250 |



