Position Card Connector CompactFlash® - Type I Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Card Connector CompactFlash® - Type I Snap-In

0550210001

DigiKey Part Number
WM18507-ND
Manufacturer
Manufacturer Product Number
0550210001
Description
CONN COMPACT FLASH CARD SNAP-IN
Customer Reference
Detailed Description
Position Card Connector CompactFlash® - Type I Snap-In
EDA/CAD Models
0550210001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Card Type
CompactFlash® - Type I
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Snap-In
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.