0547220248 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.4.36330
Datasheet
54722-0248-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54722-0248-C
Molex RF Connectors | Digi-Key Daily
Mezzanine SlimStack

0547220248

DigiKey Part Number
900-0547220248-ND
Manufacturer
Manufacturer Product Number
0547220248
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.045" (1.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes