50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Molex RF Connectors | Digi-Key Daily

0546840508

DigiKey Part Number
WM8797TR-ND - Tape & Reel (TR)
WM8797CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0546840508
Description
CONN RCPT 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
3.5mm, 4mm
Height Above Board
0.102" (2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.90000kr.20.90
10kr.17.00700kr.170.07
25kr.15.67640kr.391.91
50kr.14.74140kr.737.07
100kr.13.86240kr.1,386.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
375kr.13.72848kr.5,148.18
Manufacturers Standard Package
Unit Price without VAT:kr.20.90000
Unit Price with VAT:kr.26.12500