
0545502072 | |
|---|---|
DigiKey Part Number | 900-0545502072TR-ND - Tape & Reel (TR) 900-0545502072CT-ND - Cut Tape (CT) 900-0545502072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545502072 |
Description | CONN FFC FPC TOP 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545502072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.62000 | kr.17.62 |
| 10 | kr.14.98200 | kr.149.82 |
| 25 | kr.14.04040 | kr.351.01 |
| 50 | kr.13.36920 | kr.668.46 |
| 100 | kr.12.73010 | kr.1,273.01 |
| 250 | kr.11.93280 | kr.2,983.20 |
| 500 | kr.11.36322 | kr.5,681.61 |
| 1.000 | kr.11.20588 | kr.11,205.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.21476 | kr.30,644.28 |
| 6.000 | kr.9.72779 | kr.58,366.74 |
| Unit Price without VAT: | kr.17.62000 |
|---|---|
| Unit Price with VAT: | kr.22.02500 |







