
0545500634 | |
|---|---|
DigiKey Part Number | 900-0545500634TR-ND - Tape & Reel (TR) 900-0545500634CT-ND - Cut Tape (CT) 900-0545500634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545500634 |
Description | CONN FFC FPC TOP 6POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545500634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.97545 | kr.23,926.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.40000 | kr.16.40 |
| 10 | kr.12.42900 | kr.124.29 |
| 25 | kr.11.24720 | kr.281.18 |
| 50 | kr.10.47320 | kr.523.66 |
| 100 | kr.9.79160 | kr.979.16 |
| 250 | kr.9.01124 | kr.2,252.81 |
| 500 | kr.8.50200 | kr.4,251.00 |
| 1.000 | kr.8.05319 | kr.8,053.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.56000 | kr.15.56 |
| 10 | kr.13.26500 | kr.132.65 |
| 100 | kr.10.95740 | kr.1,095.74 |
| 1.000 | kr.8.65041 | kr.8,650.41 |
| Unit Price without VAT: | kr.15.56000 |
|---|---|
| Unit Price with VAT: | kr.19.45000 |



