
0545500472 | |
|---|---|
DigiKey Part Number | 900-0545500472TR-ND - Tape & Reel (TR) 900-0545500472CT-ND - Cut Tape (CT) 900-0545500472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545500472 |
Description | CONN FFC FPC TOP 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545500472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 10 | kr.10.17900 | kr.101.79 |
| 25 | kr.9.53680 | kr.238.42 |
| 50 | kr.9.08180 | kr.454.09 |
| 100 | kr.8.64770 | kr.864.77 |
| 250 | kr.8.10564 | kr.2,026.41 |
| 500 | kr.7.71858 | kr.3,859.29 |
| 1.000 | kr.7.35020 | kr.7,350.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.80228 | kr.20,406.84 |
| 6.000 | kr.6.47788 | kr.38,867.28 |
| 9.000 | kr.6.29542 | kr.56,658.78 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |




