
0545482034 | |
|---|---|
DigiKey Part Number | 900-0545482034TR-ND - Tape & Reel (TR) 900-0545482034CT-ND - Cut Tape (CT) 900-0545482034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545482034 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545482034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.80471 | kr.35,414.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.17.65800 | kr.176.58 |
| 25 | kr.16.54800 | kr.413.70 |
| 50 | kr.15.75800 | kr.787.90 |
| 100 | kr.15.00540 | kr.1,500.54 |
| 250 | kr.14.06568 | kr.3,516.42 |
| 500 | kr.13.39430 | kr.6,697.15 |
| 1.000 | kr.12.75526 | kr.12,755.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.14000 | kr.22.14 |
| 10 | kr.19.48800 | kr.194.88 |
| 100 | kr.15.50270 | kr.1,550.27 |
| 1.000 | kr.12.84531 | kr.12,845.31 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |

