




0545481371 | |
|---|---|
DigiKey Part Number | WM8836TR-ND - Tape & Reel (TR) WM8836CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0545481371 |
Description | CONN FFC BOTTOM 13POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545481371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.72000 | kr.16.72 |
| 10 | kr.12.69900 | kr.126.99 |
| 25 | kr.11.49440 | kr.287.36 |
| 50 | kr.10.70600 | kr.535.30 |
| 100 | kr.10.00960 | kr.1,000.96 |
| 250 | kr.9.21316 | kr.2,303.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.11.10521 | kr.8,328.91 |
| Unit Price without VAT: | kr.16.72000 |
|---|---|
| Unit Price with VAT: | kr.20.90000 |

