




0543630689 | |
|---|---|
DigiKey Part Number | WM8846TR-ND - Tape & Reel (TR) WM8846CT-ND - Cut Tape (CT) WM8846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0543630689 |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0543630689 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm, 3mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.13.46000 | kr.134.60 |
| 25 | kr.12.61160 | kr.315.29 |
| 50 | kr.12.00920 | kr.600.46 |
| 100 | kr.11.43610 | kr.1,143.61 |
| 250 | kr.10.71940 | kr.2,679.85 |
| 500 | kr.10.20778 | kr.5,103.89 |
| 1.000 | kr.9.97897 | kr.9,978.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.16439 | kr.25,410.97 |
| 5.000 | kr.9.67976 | kr.48,398.80 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |












